
Number
Highlights & Details
SILVYN® Cable protective hose systemFD-PU
- Resistant to chemicals
- UV-, weather-resistant
- Dimensionally stable
Our service for you
Technical specifications
- Product type
Conduit
- Content
Sold per metre
- Factory colour
Blue
- Material
PUR
- Conduit features
halogen-free
wire-reinforced
oil-resistant
- Inside diameter
10 mm
- Outside Ø
14 mm
- Max. temperature
+80 °C
- Min. temperature
-40 °C
- Bend radius
14 mm
- Manufacturer part #
64453670
- RoHS-compliant
Yes
- Type
SILVYN® FD-PU 10x14 MBU
- Material (details)
PUR with PVC-insulated spring-steel wire
- Max. length sold by the metre
10 m
- Type
SILVYN® FD-PU 10X14 MBU
- Temperature range
-40 - +80 °C
Documents & Downloads
Datasheet
Datasheet 603342 LAPP 64453670 SILVYN® FD-PU 10x14 MBU Conduit Blue 10 mm Sold per metre
User & Safety Instructions
User & Safety Instructions 603342 LAPP 64453670 SILVYN® FD-PU 10x14 MBU Conduit Blue 10 mm Sold per metre
Information
Information 603342 LAPP 64453670 SILVYN® FD-PU 10x14 MBU Conduit Blue 10 mm Sold per metre


