
Quantity (Set(s))
Savings
Package size (plus VAT.)
1
-
€ 13.44
3
6% = € 0.74
€ 12.70
Volume discounts vary depending on the seller
You save € 0.00
Total (€ 1.34 / piece)
€ 13.44
plus VAT.
14-day return policy included
Technical specifications
- Product type
Hose tail
- Content
10 pc(s)
- Factory colour
Grey
- Material
Polyamide
- Angled
Straight
- Conduit features
weather-proof
halogen-free
- Compatible with
SILVYN® FPAS
- Suitable for diameters
16 mm
- Inside diameter
16 mm
- Internal thread
M16
- Outside Ø
0.63 mm
- External thread
M16
- Max. temperature
+120 °C
- Min. temperature
-40 °C
- Length
45 mm
- Manufacturer part #
65500420
- RoHS-compliant
Yes
- Type
SILVYN® FLEXILOK M 16x1,5 /16 GY
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1502364 LAPP 65500420 SILVYN® FLEXILOK M 16x1,5 /16 GY Hose tail Grey M16 16 mm Straight 10 pc(s)
User & Safety Instructions
User & Safety Instructions 1502364 LAPP 65500420 SILVYN® FLEXILOK M 16x1,5 /16 GY Hose tail Grey M16 16 mm Straight 10 pc(s)


