
Quantity (Set(s))
Savings
Package size (plus VAT.)
1
-
€ 15.12
3
5% = € 0.75
€ 14.37
Volume discounts vary depending on the seller
You save € 0.00
Number (Package size 10 pc(s))
Total (€ 1.51 / piece)
€ 15.12
plus VAT.
14-day return policy included
Technical specifications
- Product type
Hose tail
- Content
10 pc(s)
- Factory colour
Black
- Material
Polyamide
- Angled
Straight
- Conduit features
weather-proof
halogen-free
UV-resistant
- Compatible with
SILVYN® FPAS
- External thread
M20
- Max. temperature
+120 °C
- Min. temperature
-40 °C
- Manufacturer part #
65500435
- RoHS-compliant
Yes
- Type
SILVYN® FLEXILOK M 20x1,5 /16 BK
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1502686 LAPP 65500435 SILVYN® FLEXILOK M 20x1,5 /16 BK Hose tail Black M20 Straight 10 pc(s)
User & Safety Instructions
User & Safety Instructions 1502686 LAPP 65500435 SILVYN® FLEXILOK M 20x1,5 /16 BK Hose tail Black M20 Straight 10 pc(s)


