
Number (Package size 2 pc(s))
Total (€ 4.20 / piece)
€ 8.39
plus VAT.
Only 3 Set(s) available
Technical specifications
- Product type
Hose tail
- Content
2 pc(s)
- Factory colour
Black
- Material
Polyamide
- Angled
Straight
- Conduit features
weather-proof
halogen-free
UV-resistant
- Compatible with
SILVYN® FPAS
- Inside diameter
42 mm
- External thread
M40
- Max. temperature
+120 °C
- Min. temperature
-40 °C
- Length
63 mm
- Manufacturer part #
65500458
- RoHS-compliant
Yes
- Type
SILVYN® FLEXILOK M 40x1,5 /42 BK
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1500852 LAPP 65500458 SILVYN® FLEXILOK M 40x1,5 /42 BK Hose tail Black M40 42 mm Straight 2 pc(s)
User & Safety Instructions
User & Safety Instructions 1500852 LAPP 65500458 SILVYN® FLEXILOK M 40x1,5 /42 BK Hose tail Black M40 42 mm Straight 2 pc(s)


