
Number (Package size 10 pc(s))
Minimum order quantity: 5
Multiple: 5
Total (€ 5.38 / piece)
€ 268.85
plus VAT.
Only 5 Set(s) available
Technical specifications
- Product type
Hose tail
- Content
10 pc(s)
- Factory colour
Black
- Material
Polyamide
- Angled
90-degree
- Conduit features
weather-proof
halogen-free
UV-resistant
- Compatible with
SILVYN® FPAS
- External thread
M20
- Max. temperature
+120 °C
- Min. temperature
-40 °C
- Manufacturer part #
68100105
- RoHS-compliant
Yes
- Type
SILVYN® FLEXILOK 90° M 20x1,5 /16 BK
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1502467 LAPP 68100105 SILVYN® FLEXILOK 90° M 20x1,5 /16 BK Hose tail Black M20 90-degree 10 pc(s)
User & Safety Instructions
User & Safety Instructions 1502467 LAPP 68100105 SILVYN® FLEXILOK 90° M 20x1,5 /16 BK Hose tail Black M20 90-degree 10 pc(s)



