
Total (€ 9.24 / piece)
€ 92.43
plus VAT.
14-day return policy included
Technical specifications
- Product type
Hose tail
- Content
10 pc(s)
- Factory colour
Black
- Material
Polyamide
- Angled
90-degree
- Conduit features
weather-proof
halogen-free
UV-resistant
- Compatible with
SILVYN® FPAS
- External thread
M32
- Max. temperature
+120 °C
- Min. temperature
-40 °C
- Manufacturer part #
68100120
- RoHS-compliant
Yes
- Type
SILVYN® FLEXILOK 90° M 32x1,5 /34 BK
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1502766 LAPP 68100120 SILVYN® FLEXILOK 90° M 32x1,5 /34 BK Hose tail Black M32 90-degree 10 pc(s)
User & Safety Instructions
User & Safety Instructions 1502766 LAPP 68100120 SILVYN® FLEXILOK 90° M 32x1,5 /34 BK Hose tail Black M32 90-degree 10 pc(s)


