
Total (€ 5.55 / piece)
€ 55.45
plus VAT.
14-day return policy included
Technical specifications
- Product type
Hose tail
- Content
10 pc(s)
- Factory colour
Grey
- Material
Polyamide
- Angled
90-degree
- Conduit features
weather-proof
halogen-free
- Compatible with
SILVYN® FPAS
- External thread
M25
- Max. temperature
+120 °C
- Min. temperature
-40 °C
- Manufacturer part #
68100140
- RoHS-compliant
Yes
- Type
SILVYN® FLEXILOK 90° M 25x1,5 /28 GY
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1502507 LAPP 68100140 SILVYN® FLEXILOK 90° M 25x1,5 /28 GY Hose tail Grey M25 90-degree 10 pc(s)
User & Safety Instructions
User & Safety Instructions 1502507 LAPP 68100140 SILVYN® FLEXILOK 90° M 25x1,5 /28 GY Hose tail Grey M25 90-degree 10 pc(s)


