
Technical specifications
- Product type
Spiral cable
- Cable type
ÖLFLEX® SPIRAL 400 P
- Spiral length (min.)
500 mm
- Spiral lenght (max.)
1500 mm
- No. of leads
4 x
- Cross section (each core)
0.5 mm²
- Cross section
4 x 0.5 mm²
- Cable features
incl. PG
- Outside Ø
6.2 mm
- Factory colour
Grey
- Content
1 pc(s)
- Manufacturer part #
70002606
- Insulation material
Polyvinyl chloride
- Min. temperature range (flexible installation)
-5 °C
- Max. temperature range (flexible installation)
50 °C
- Nominal voltage U0
300 V
- Type
ÖLFLEX® SPIRAL 400 P 4G0,5/500
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3474834 LAPP 70002606 Spiral cable ÖLFLEX® SPIRAL 400 P 500 mm / 1500 mm 4 x 0.5 mm² Grey 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3474834 LAPP 70002606 Spiral cable ÖLFLEX® SPIRAL 400 P 500 mm / 1500 mm 4 x 0.5 mm² Grey 1 pc(s)
Description
ÖLFLEX® SPIRAL 400 P 4G0.5/500 spiral cable; 4G0.5; 500mm - 1500mm; U0/U: 300/500 V; PUR; Wire identification: Numbers
This text is machine translated.
This text is machine translated.

