
Technical specifications
- Product type
Spiral cable
- Cable type
ÖLFLEX® SPIRAL 400 P
- Spiral length (min.)
1500 mm
- Spiral lenght (max.)
4500 mm
- No. of leads
7 x
- Cross section (each core)
0.5 mm²
- Cross section
7 x 0.5 mm²
- Cable features
Spiral cable
- Outside Ø
7.6 mm
- Factory colour
Grey
- Content
1 pc(s)
- Shielded
No
- Manufacturer part #
70002616
- Insulation material
Polyvinyl chloride
- Min. temperature range (flexible installation)
-5 °C
- Max. temperature range (flexible installation)
50 °C
- Nominal voltage U0
300 V
- Type
ÖLFLEX® SPIRAL 400 P 7G0,5/1500
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3474841 LAPP 70002616 Spiral cable ÖLFLEX® SPIRAL 400 P 1500 mm / 4500 mm 7 x 0.5 mm² Grey 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3474841 LAPP 70002616 Spiral cable ÖLFLEX® SPIRAL 400 P 1500 mm / 4500 mm 7 x 0.5 mm² Grey 1 pc(s)
Description
ÖLFLEX® SPIRAL 400 P 7G0.5/1500 spiral cable; 7G0.5; 1500mm - 4500mm; U0/U: 300/500 V; PUR; Wire identification: Numbers
This text is machine translated.
This text is machine translated.

