
Number
Highlights & Details
LAPP 70002625 Spiral cable ÖLFLEX® SPIRAL 400 P 2000 mm / 6000 mm 2 x 0.75 mm² Grey 1 pc(s)
- For demanding applications
Technical specifications
- Product type
Spiral cable
- Cable type
ÖLFLEX® SPIRAL 400 P
- Spiral length (min.)
2000 mm
- Spiral lenght (max.)
6000 mm
- No. of leads
2 x
- Cross section (each core)
0.75 mm²
- Cross section
2 x 0.75 mm²
- Cable features
UV-resistant
PUR coating
Oil-resistant
- Outside Ø
5.40 mm
- Factory colour
Grey
- Content
1 pc(s)
- Halogen-free
No
- Shielded
No
- Manufacturer part #
70002625
- Insulation material
Polyurethane
- Min. temperature range (flexible installation)
-5 °C
- Max. temperature range (flexible installation)
+50 °C
- Core layout
Finely-stranded according to VDE 0295, Class 5
- Min. temperature range (fixed installation)
-5 °C
- Max. temperature range (fixed installation)
+50 °C
- Certification marks
In accordance with: Wire according to VDE 0812/0281, sheath according to 0250/0282.
- Nominal voltage
500 V
- Wire ID code
Black wires with white number printing (VDE 0293)
- Nominal voltage U0
300 V
- Type
ÖLFLEX® SPIRAL 400 P
- Material (details)
Polyurethane
- Nominal voltage (details)
300/500 V
- Temperature range
Moved: +5 - +50 °C
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 607613 LAPP 70002625 Spiral cable ÖLFLEX® SPIRAL 400 P 2000 mm / 6000 mm 2 x 0.75 mm² Grey 1 pc(s)
User & Safety Instructions
User & Safety Instructions 607613 LAPP 70002625 Spiral cable ÖLFLEX® SPIRAL 400 P 2000 mm / 6000 mm 2 x 0.75 mm² Grey 1 pc(s)
Information
Information 607613 LAPP 70002625 Spiral cable ÖLFLEX® SPIRAL 400 P 2000 mm / 6000 mm 2 x 0.75 mm² Grey 1 pc(s)


