
Number
Total (€ 34.45 / piece)
€ 34.45
plus VAT.
Only 1 Piece(s) available
Highlights & Details
EPIC® ULTRA
Technical specifications
- Packaging type
Piece
- Type
EPIC® ULTRA H-B 10 AG QB
- Product type
Enclosure extension
- Series
EPIC® Ultra H-B 10
- Manufacturer part #
70250213
- Features
2x transverse brace
+ screws
- Case material
Diecast zinc
- Factory colour
Silver
IP65
- Content
1 pc(s)
- Connection
Jack connector
- Max. temperature
+100 °C
- Min. temperature
-40 °C
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 606196 LAPP 70250213 Enclosure extension EPIC® Ultra H-B 10 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 606196 LAPP 70250213 Enclosure extension EPIC® Ultra H-B 10 1 pc(s) Piece
Information
Information 606196 LAPP 70250213 Enclosure extension EPIC® Ultra H-B 10 1 pc(s) Piece
Description
Application range:
In EMC-sensitive environments
For fixed and flexible applications (e.g. machinery building, wind turbines)
Construction machinery
Electric motor manufacturing
Benefit:s
Optimum, low-resistance 360° screening
All-purpose due to high corrosion resistance and high environmental protection.
Space-saving due to compact dimensions
Faster than any other comparable system
High mechanical resistance
Product features:
Housings with the BRUSH addition come with BRUSH cable screen contacting
Pluggable with standard housings
Corrosion-resistant according to DIN EN 6988
Resistance to cyclic salt spray is tested according to IEC 68-2-52, severity level 2
In EMC-sensitive environments
For fixed and flexible applications (e.g. machinery building, wind turbines)
Construction machinery
Electric motor manufacturing
Benefit:s
Optimum, low-resistance 360° screening
All-purpose due to high corrosion resistance and high environmental protection.
Space-saving due to compact dimensions
Faster than any other comparable system
High mechanical resistance
Product features:
Housings with the BRUSH addition come with BRUSH cable screen contacting
Pluggable with standard housings
Corrosion-resistant according to DIN EN 6988
Resistance to cyclic salt spray is tested according to IEC 68-2-52, severity level 2





