

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

Current Cable
Current
Cable
PG plug
angled on one side
Open cable ends
2.00 m
H03VV-F 3G 0,75 mm²
White
operating voltage 250 V
according to VDE 0293
Finely stranded according to VDE 0295, Class 5
H03VV-F
ÖLFLEX PLUG H03VV-F 3G 0.75
3G0.75 mm²
-5 - +70 °C
yes
Datasheet 600913 LAPP 70261134 Current Cable White 2.00 m
User & Safety Instructions 600913 LAPP 70261134 Current Cable White 2.00 m
Information 600913 LAPP 70261134 Current Cable White 2.00 m