

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

Current Cable
Current
Cable
PG plug
angled on one side
Open cable ends
2.00 m
H05VV-F 3G 1,5 mm²
Black
operating voltage 250 V
according to VDE 0293
Finely stranded according to VDE 0295, Class 5
H05VV-F
ÖLFLEX PLUG H05VV-F 3G 1.5
3G1.5 mm²
-5 - +70 °C
yes
Datasheet 600584 LAPP 70261149 Current Cable Black 2.00 m
User & Safety Instructions 600584 LAPP 70261149 Current Cable Black 2.00 m
Information 600584 LAPP 70261149 Current Cable Black 2.00 m
Conformity certificate 600584 LAPP 70261149 Current Cable Black 2.00 m