
Number
Highlights & Details
NETZFLEX® PVC device connection cable (black/green/white), harmonised, plug on one side
- on one sided plug
Technical specifications
- Product type
Current Cable
- Cable use
Current
- Version
Cable
- Type A
PG plug
- Connector version
angled on one side
- Type B
Open cable ends
- Cable length
1.50 m
- Cable standard
H05VV-F 3G 1,5 mm²
- Factory colour
White
- Nominal voltage (details)
operating voltage 250 V
- Certification marks
according to VDE 0293
- Core layout
Finely stranded according to VDE 0295, Class 5
- Cable type
H05VV-F
- Type
ÖLFLEX® PLUG H05VV-F 3G 1.5
- Cross section
3G1.5 mm²
- Temperature range
-5 - +70 °C
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 600614 LAPP 70261151 Current Cable White 1.50 m
User & Safety Instructions
User & Safety Instructions 600614 LAPP 70261151 Current Cable White 1.50 m
Information
Information 600614 LAPP 70261151 Current Cable White 1.50 m
Conformity certificate
Conformity certificate 600614 LAPP 70261151 Current Cable White 1.50 m




