
Number
Highlights & Details
NETZFLEX® PVC device connection cable (black/green/white), harmonised, plug on one side
- on one sided plug
Technical specifications
- Product type
Current Cable
- Cable use
Current
- Version
Cable
- Type A
PG plug
- Connector version
angled on one side
- Type B
Open cable ends
- Cable length
3.00 m
- Cable standard
H05VV-F 3G 1,5 mm²
- Factory colour
Grey
- Nominal voltage (details)
operating voltage 250 V
- Certification marks
according to VDE 0293
- Core layout
Finely stranded according to VDE 0295, Class 5
- Cable type
H05VV-F
- Type
ÖLFLEX PLUG H05VV-F 3G 1.5
- Cross section
3G1.5 mm²
- Temperature range
-5 - +70 °C
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 600678 LAPP 70261156 Current Cable Grey 3.00 m
User & Safety Instructions
User & Safety Instructions 600678 LAPP 70261156 Current Cable Grey 3.00 m
Information
Information 600678 LAPP 70261156 Current Cable Grey 3.00 m
Conformity certificate
Conformity certificate 600678 LAPP 70261156 Current Cable Grey 3.00 m




