
LAPP 7038862/1 Sensor lead UNITRONIC SENSOR S-LifY11Y 5 x 0.25 mm² Black Sold per metre
Number
Highlights & Details
UNITRONIC® Sensor data cable
Technical specifications
- Product type
Sensor lead
- Cable type
UNITRONIC SENSOR S-LifY11Y
- No. of leads
5 x
- Cross section (each core)
0.25 mm²
- Cross section
5 x 0.25 mm²
- Cable features
Halogen-free
UV-resistant
- Outside Ø
4.90 mm
- Factory colour
Black
- Content
Sold per metre
- Packaged
No
- Sold per metre
Yes
- Halogen-free
No
- Shielded
No
- Manufacturer part #
7038862/1
- Wire ID code
1 = brown, 2 = white, 3 = blue, 4 = black, 5 grey
- Insulation
Wires: PVC · Outer sheath: PVC
- Core layout
Conductor: Cu-strand, blank, fine-wired according to DIN VDE 0295, Class 6
- Min. temperature range (flexible installation)
-10 °C
- Max. temperature range (flexible installation)
+80 °C
- Min. temperature range (fixed installation)
-30 °C
- Max. temperature range (fixed installation)
+80 °C
- Max. length sold by the metre
100 m
- Type
UNITRONIC® SENSOR LIFY11Y
- Material (details)
Conductor: Cu-strand, blank, fine-wired according to DIN VDE 0295, Class 6
- Cross section
5 x 0.25 mm²
Documents & Downloads
Datasheet
Datasheet 604057 LAPP 7038862/1 Sensor lead UNITRONIC SENSOR S-LifY11Y 5 x 0.25 mm² Black Sold per metre
Datasheet 604057 LAPP 7038862/1 Sensor lead UNITRONIC SENSOR S-LifY11Y 5 x 0.25 mm² Black Sold per metre
User & Safety Instructions
User & Safety Instructions 604057 LAPP 7038862/1 Sensor lead UNITRONIC SENSOR S-LifY11Y 5 x 0.25 mm² Black Sold per metre
Information
Information 604057 LAPP 7038862/1 Sensor lead UNITRONIC SENSOR S-LifY11Y 5 x 0.25 mm² Black Sold per metre




