
LAPP 7038886/100 Sensor lead UNITRONIC® SENSOR FD Li9YC11Y 4 x 0.34 mm² Black 100 m
Highlights & Details
UNITRONIC® Sensor data cable
Technical specifications
- Product type
Sensor lead
- Cable type
UNITRONIC® SENSOR FD Li9YC11Y
- No. of leads
4 x
- Cross section (each core)
0.34 mm²
- Cross section
4 x 0.34 mm²
- Cable features
Halogen-free
Shielded
Flame-retardant
PUR coating
- Outside Ø
4.70 mm
- Factory colour
Black
- Content
100 m
- Packaged
Yes
- Sold per metre
No
- Halogen-free
No
- Shielded
Yes
- Manufacturer part #
7038886/100
- Insulation
Wires: modified polypropylene (PP) · Outer sheath: halogen-free polyurethane (PUR), matt
- Core layout
Conductor: Cu-strand, blank, fine-wired according to DIN VDE 0295, Class 6
- Min. temperature range (flexible installation)
-15 °C
- Max. temperature range (flexible installation)
+80 °C
- Min. temperature range (fixed installation)
-40 °C
- Max. temperature range (fixed installation)
+80 °C
- Type
UNITRONIC SENSOR FD LI9YC11Y 4X0,34
- Material (details)
Conductor: Cu-strand, blank, fine-wired according to DIN VDE 0295, Class 6
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1046722 LAPP 7038886/100 Sensor lead UNITRONIC® SENSOR FD Li9YC11Y 4 x 0.34 mm² Black 100 m
User & Safety Instructions
User & Safety Instructions 1046722 LAPP 7038886/100 Sensor lead UNITRONIC® SENSOR FD Li9YC11Y 4 x 0.34 mm² Black 100 m




