There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Sensor lead
UNITRONIC® SENSOR FD Li9Y11Y
3 x
0.25 mm²
3 x 0.25 mm²
UV-resistant
Halogen-free
Flame-retardant
Suitable for drag chains
PUR coating
Unshielded
3.60 mm
Black
100 m
5
10
Yes
No
No
No
7038889/100
Conductor: Cu-strand, blank, fine-wired according to DIN VDE 0295, Class 6
-25 °C
+80 °C
-40 °C
+80 °C
300 V (not for heavy current applications)
7038889/100
Conductor: Cu-strand, blank, fine-wired according to DIN VDE 0295, Class 6
not relevant
Datasheet 1610337 LAPP 7038889/100 Sensor lead UNITRONIC® SENSOR FD Li9Y11Y 3 x 0.25 mm² Black 100 m
User & Safety Instructions 1610337 LAPP 7038889/100 Sensor lead UNITRONIC® SENSOR FD Li9Y11Y 3 x 0.25 mm² Black 100 m