
LAPP 7038889/500 Sensor lead UNITRONIC® SENSOR FD Li9Y11Y 3 x 0.25 mm² Black 500 m
Number
Technical specifications
- Product type
Sensor lead
- Cable type
UNITRONIC® SENSOR FD Li9Y11Y
- No. of leads
3 x
- Cross section (each core)
0.25 mm²
- Cross section
3 x 0.25 mm²
- Cable features
UV-resistant
Halogen-free
Flame-retardant
Suitable for drag chains
PUR coating
Unshielded
- Outside Ø
3.60 mm
- Factory colour
Black
- Content
500 m
- Bend radius (no. of ODs for fixed installation)
5
- Bend radius (no. of ODs for flexible installation)
10
- Packaged
Yes
- Sold per metre
No
- Halogen-free
No
- Shielded
No
- Manufacturer part #
7038889/500
- Core layout
Conductor: Cu-strand, blank, fine-wired according to DIN VDE 0295, Class 6
- Min. temperature range (flexible installation)
-25 °C
- Max. temperature range (flexible installation)
+80 °C
- Min. temperature range (fixed installation)
-40 °C
- Max. temperature range (fixed installation)
+80 °C
- Peak operating voltage
300 V (not for heavy current applications)
- Type
7038889/500
- Material (details)
Conductor: Cu-strand, blank, fine-wired according to DIN VDE 0295, Class 6
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1610338 LAPP 7038889/500 Sensor lead UNITRONIC® SENSOR FD Li9Y11Y 3 x 0.25 mm² Black 500 m
User & Safety Instructions
User & Safety Instructions 1610338 LAPP 7038889/500 Sensor lead UNITRONIC® SENSOR FD Li9Y11Y 3 x 0.25 mm² Black 500 m

