
LAPP 7038890/1000 Sensor lead UNITRONIC® SENSOR FD Li9Y11Y 4 x 0.25 mm² Black 1000 m
Number
Technical specifications
- Product type
Sensor lead
- Cable type
UNITRONIC® SENSOR FD Li9Y11Y
- No. of leads
4 x
- Cross section (each core)
0.25 mm²
- Cross section
4 x 0.25 mm²
- Cable features
UV-resistant
Halogen-free
Flame-retardant
Suitable for drag chains
PUR coating
Unshielded
- Outside Ø
3.80 mm
- Factory colour
Black
- Content
1000 m
- Bend radius (no. of ODs for fixed installation)
5
- Bend radius (no. of ODs for flexible installation)
10
- Packaged
Yes
- Sold per metre
No
- Halogen-free
No
- Shielded
No
- Manufacturer part #
7038890/1000
- Core layout
Conductor: Cu-strand, blank, fine-wired according to DIN VDE 0295, Class 6
- Min. temperature range (flexible installation)
-25 °C
- Max. temperature range (flexible installation)
+80 °C
- Min. temperature range (fixed installation)
-40 °C
- Max. temperature range (fixed installation)
+80 °C
- Peak operating voltage
300 V (not for heavy current applications)
- Type
7038890/1000
- Material (details)
Conductor: Cu-strand, blank, fine-wired according to DIN VDE 0295, Class 6
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1610342 LAPP 7038890/1000 Sensor lead UNITRONIC® SENSOR FD Li9Y11Y 4 x 0.25 mm² Black 1000 m
User & Safety Instructions
User & Safety Instructions 1610342 LAPP 7038890/1000 Sensor lead UNITRONIC® SENSOR FD Li9Y11Y 4 x 0.25 mm² Black 1000 m

