
Number
Technical specifications
- Product type
Sensor lead
- Cable type
UNITRONIC® SENSOR LifYY
- No. of leads
5 x
- Cross section (each core)
0.34 mm²
- Cross section
5 x 0.34 mm²
- Cable features
UV-resistant
- Outside Ø
4.80 mm
- Factory colour
Black
- Content
500 m
- Packaged
Yes
- Sold per metre
No
- Halogen-free
No
- Shielded
No
- Manufacturer part #
7038902/500
- Insulation material
PVC
- Core layout
Conductor: Cu-strand, blank, fine-wired according to DIN VDE 0295, Class 6
- Min. temperature range (flexible installation)
-10 °C
- Max. temperature range (flexible installation)
+80 °C
- Min. temperature range (fixed installation)
-30 °C
- Max. temperature range (fixed installation)
+80 °C
- Type
7038902/500
- Material (details)
Conductor: Cu-strand, blank, fine-wired according to DIN VDE 0295, Class 6
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1608403 LAPP 7038902/500 Sensor lead UNITRONIC® SENSOR LifYY 5 x 0.34 mm² Black 500 m
User & Safety Instructions
User & Safety Instructions 1608403 LAPP 7038902/500 Sensor lead UNITRONIC® SENSOR LifYY 5 x 0.34 mm² Black 500 m

