
Technical specifications
- Product type
Sensor lead
- Cable type
UNITRONIC® SENSOR LifYY A
- No. of leads
4 x
- Cross section (each core)
0.25 mm²
- Cross section
4 x 0.25 mm²
- Cable features
UV-resistant
- Outside Ø
4.60 mm
- Factory colour
Black
- Content
100 m
- Packaged
Yes
- Sold per metre
No
- Halogen-free
No
- Shielded
No
- Manufacturer part #
7038904/100
- Core layout
Conductor: Cu-strand, blank, fine-wired according to DIN VDE 0295, Class 6
- Min. temperature range (flexible installation)
-10 °C
- Max. temperature range (flexible installation)
+80 °C
- Min. temperature range (fixed installation)
-30 °C
- Max. temperature range (fixed installation)
+80 °C
- Certification marks
UL
- Type
7038904/100
- Material (details)
Conductor: Cu-strand, blank, fine-wired according to DIN VDE 0295, Class 6
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1608408 LAPP 7038904/100 Sensor lead UNITRONIC® SENSOR LifYY A 4 x 0.25 mm² Black 100 m
User & Safety Instructions
User & Safety Instructions 1608408 LAPP 7038904/100 Sensor lead UNITRONIC® SENSOR LifYY A 4 x 0.25 mm² Black 100 m

