
Number
Highlights & Details
LAPP 71220120 Spiral cable ÖLFLEX® SPIRAL 540 P 600 mm / 1800 mm 5 G 0.75 mm² Yellow 1 pc(s)
- Colour-coded
- Abrasion and cut resistant
- Polyurethane (PU)
Technical specifications
- Product type
Spiral cable
- Cable type
ÖLFLEX® SPIRAL 540 P
- Spiral length (min.)
600 mm
- Spiral lenght (max.)
1800 mm
- No. of leads
5 G
- Cross section (each core)
0.75 mm²
- Cross section
5 G 0.75 mm²
- Cable features
Halogen-free
Flame-retardant
Oil-resistant
UV-resistant
PUR coating
- Outside Ø
31 mm
- Factory colour
Yellow
- Content
1 pc(s)
- Halogen-free
Yes
- Shielded
No
- Manufacturer part #
71220120
- Insulation material
Polyurethane
- Min. temperature range (flexible installation)
-30 °C
- Max. temperature range (flexible installation)
+50 °C
- Core layout
Finely-stranded according to VDE 0295, Class 5
- Min. temperature range (fixed installation)
-30 °C
- Max. temperature range (fixed installation)
+50 °C
- Certification marks
VDE-Reg.-Nr: 6583-300/500 V
- Nominal voltage
500 V
- Wire ID code
to VDE 0293 or VDE 0293-308
- Nominal voltage U0
300 V
- Type
ÖLFLEX® SPIRAL 540 P
- Material (details)
Polyurethane
- Cable type
ÖLFLEX® SPIRAL 540P
- Nominal voltage (details)
300/500 V
- Type
ÖLFLEX® SPIRAL 540P
- Cross section
5 x 0.75 mm mm²
- Temperature range
moves: -30 - +50 °C
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 602281 LAPP 71220120 Spiral cable ÖLFLEX® SPIRAL 540 P 600 mm / 1800 mm 5 G 0.75 mm² Yellow 1 pc(s)
User & Safety Instructions
User & Safety Instructions 602281 LAPP 71220120 Spiral cable ÖLFLEX® SPIRAL 540 P 600 mm / 1800 mm 5 G 0.75 mm² Yellow 1 pc(s)
Information
Information 602281 LAPP 71220120 Spiral cable ÖLFLEX® SPIRAL 540 P 600 mm / 1800 mm 5 G 0.75 mm² Yellow 1 pc(s)



