
Number
Highlights & Details
LAPP 73002716 EPIC® M23 12P EPIC CIRCON M23 Socket Insert 7 A
Our service for you
Technical specifications
- Mating cycles: 100
- Packaging type
Single
- Product type
M23 insert
- Connector type
Socket
- Connection
Soldering
- Rated voltage
100 V
- Test current
7 A
- Total no. of pins
12 + PE
- Manufacturer part #
73002716
- Content
1 pc(s)
- Number of pins
12
- RoHS-compliant
Yes
IP68
- Type
EPIC® M23 12P
- Leading contact (PE)
Yes
- Material (details)
Corrosion-resistant, mechanical strain-resistant
- Type
Buchseneinsatz Löt P-Teil linksdrehend
- Contamination level
3
- Pins
12
- Connection
-
- Temperature range
-25 to 125 °C
- Reading category
3
Documents & Downloads
Datasheet
Datasheet 744626 LAPP 73002716 EPIC® M23 12P EPIC CIRCON M23 Socket Insert 7 A
User & Safety Instructions
User & Safety Instructions 744626 LAPP 73002716 EPIC® M23 12P EPIC CIRCON M23 Socket Insert 7 A
Information
Information 744626 LAPP 73002716 EPIC® M23 12P EPIC CIRCON M23 Socket Insert 7 A





