
Number
Highlights & Details
LAPP 73220142 Spiral cable ÖLFLEX® SPIRAL 540 P 1700 mm / 5000 mm 7 G 1 mm² Yellow 1 pc(s)
- Colour-coded
- Abrasion and cut resistant
- Polyurethane (PU)
Technical specifications
- Product type
Spiral cable
- Cable type
ÖLFLEX® SPIRAL 540 P
- Spiral length (min.)
1700 mm
- Spiral lenght (max.)
5000 mm
- No. of leads
7 G
- Cross section (each core)
1 mm²
- Cross section
7 G 1 mm²
- Cable features
Halogen-free
Flame-retardant
Oil-resistant
UV-resistant
PUR coating
- Outside Ø
40 mm
- Factory colour
Yellow
- Content
1 pc(s)
- Halogen-free
Yes
- Shielded
No
- Manufacturer part #
73220142
- Insulation material
Polyurethane
- Min. temperature range (flexible installation)
-30 °C
- Max. temperature range (flexible installation)
+50 °C
- Core layout
Finely-stranded according to VDE 0295, Class 5
- Min. temperature range (fixed installation)
-30 °C
- Max. temperature range (fixed installation)
+50 °C
- Nominal voltage
500 V
- Wire ID code
to VDE 0293 or VDE 0293-308
- Nominal voltage U0
300 V
- Type
ÖLFLEX® SPIRAL 540 P
- Material (details)
Polyurethane
- Temperature range
moves: -30 - +50 °C
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 601886 LAPP 73220142 Spiral cable ÖLFLEX® SPIRAL 540 P 1700 mm / 5000 mm 7 G 1 mm² Yellow 1 pc(s)
User & Safety Instructions
User & Safety Instructions 601886 LAPP 73220142 Spiral cable ÖLFLEX® SPIRAL 540 P 1700 mm / 5000 mm 7 G 1 mm² Yellow 1 pc(s)
Information
Information 601886 LAPP 73220142 Spiral cable ÖLFLEX® SPIRAL 540 P 1700 mm / 5000 mm 7 G 1 mm² Yellow 1 pc(s)



