
Number
Technical specifications
- Product type
Spiral cable
- Cable type
UNITRONIC® SPIRAL
- Spiral length (min.)
400 mm
- Spiral lenght (max.)
1600 mm
- No. of leads
12 x
- Cross section (each core)
0.25 mm²
- No. of leads (part 2)
12 x
- Cross section (each core) (part 2)
0.25 mm²
- Cross section
12 x 0.25 mm² + 12 x 0.25 mm²
- Cable features
Oil-resistant
highly flexible
PUR coating
Common shield
- Outside Ø
30 mm
- Factory colour
Black
- Content
1 pc(s)
- Peak operating voltage
(not for heavy current applications) 250 V
- Halogen-free
No
- Shielded
Yes
- Manufacturer part #
73220273
- Insulation material
PUR
- Min. temperature range (flexible installation)
-5 °C
- Max. temperature range (flexible installation)
+50 °C
- Core layout
Extra-fine strands according to VDE 0295, Class 6/IEC 60228. 6
- Certification marks
1200 V
- Nominal voltage
250 V
- Wire ID code
DIN 47100
- Type
73220273
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1608453 LAPP 73220273 Spiral cable UNITRONIC® SPIRAL 400 mm / 1600 mm 12 x 0.25 mm² + 12 x 0.25 mm² Black 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1608453 LAPP 73220273 Spiral cable UNITRONIC® SPIRAL 400 mm / 1600 mm 12 x 0.25 mm² + 12 x 0.25 mm² Black 1 pc(s)
Conformity certificate
Conformity certificate 1608453 LAPP 73220273 Spiral cable UNITRONIC® SPIRAL 400 mm / 1600 mm 12 x 0.25 mm² + 12 x 0.25 mm² Black 1 pc(s)


