
Number
Highlights & Details
LAPP 73222346 Spiral cable X05VVH8-F 1000 mm / 3000 mm 3 G 1.50 mm² + 3 G 1.50 mm² Black 1 pc(s)
- for the Standard-needs
Technical specifications
- Product type
Spiral cable
- Cable type
X05VVH8-F
- Spiral length (min.)
1000 mm
- Spiral lenght (max.)
3000 mm
- No. of leads
3 G
- Cross section (each core)
1.50 mm²
- No. of leads (part 2)
3 G
- Cross section (each core) (part 2)
1.50 mm²
- Cross section
3 G 1.50 mm² + 3 G 1.50 mm²
- Cable features
Flexible
- Outside Ø
8.10 mm
- Factory colour
Black
- Content
1 pc(s)
- Peak operating voltage
(not for heavy current applications) 350 V
- Halogen-free
No
- Shielded
No
- Manufacturer part #
73222346
- Insulation material
PVC
- Min. temperature range (flexible installation)
+5 °C
- Max. temperature range (flexible installation)
+50 °C
- Core layout
Extra-finely strands according to VDE 0295, class 6
- Min. temperature range (fixed installation)
-30 °C
- Max. temperature range (fixed installation)
+50 °C
- Nominal voltage
500 V
- Wire ID code
DIN 47100
- Nominal voltage U0
300 V
- Type
X05VVH8-F
- Material (details)
PVC
- Cable type
H05VV-F
- Nominal voltage (details)
300 V
- Type
H05VV-F
- Cross section
3 x 1.5 mm²
- Temperature range
-70 - +50 °C
Documents & Downloads
Datasheet
Datasheet 602268 LAPP 73222346 Spiral cable X05VVH8-F 1000 mm / 3000 mm 3 G 1.50 mm² + 3 G 1.50 mm² Black 1 pc(s)
User & Safety Instructions
User & Safety Instructions 602268 LAPP 73222346 Spiral cable X05VVH8-F 1000 mm / 3000 mm 3 G 1.50 mm² + 3 G 1.50 mm² Black 1 pc(s)
Information
Information 602268 LAPP 73222346 Spiral cable X05VVH8-F 1000 mm / 3000 mm 3 G 1.50 mm² + 3 G 1.50 mm² Black 1 pc(s)
Description
The standard PVC spiral cable with a torsion ratio of 3:1
Robust and resistant to wear · High restoring force · Can be elongated to three-times the given initial (non-drawn) length.



