There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.



EPIC® KIT M23 D6 8+1-POL FEMALE
DIN connector
Socket, straight
+ PE
1 Set
Yes
75009698
Yes
IP68
Circular connector kit
· Socket inset left turning
· D6 cable plug
straight
(2 mm contact) 20 A
1 mm²
150 V
max 1 mm²
8 + 1
Soldering
-25 - +125 °C
Datasheet 603943 LAPP 75009698 EPIC® KIT M23 D6 8+1-POL FEMALE EPIC Connector M23 8+1-pin In Set (2 mm contact) 20 A
User & Safety Instructions 603943 LAPP 75009698 EPIC® KIT M23 D6 8+1-POL FEMALE EPIC Connector M23 8+1-pin In Set (2 mm contact) 20 A
Information 603943 LAPP 75009698 EPIC® KIT M23 D6 8+1-POL FEMALE EPIC Connector M23 8+1-pin In Set (2 mm contact) 20 A