There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.



Socket, straight
Soldering
100 V
7 A
12 + PE
75009702
1 Set
max 1 mm²
12
Yes
IP68
EPIC® KIT M23 D6 12-POL FEMALE
Yes
Round plug-Kit
· Pin insert left turning
· D6 Cable plug
straight
1 mm²
12
Soldering
-25 to +125 °C
yes
Datasheet 603947 LAPP 75009702 EPIC® KIT M23 D6 12-POL FEMALE EPIC M23 12-pin Connector In The Set 7 A
User & Safety Instructions 603947 LAPP 75009702 EPIC® KIT M23 D6 12-POL FEMALE EPIC M23 12-pin Connector In The Set 7 A
Information 603947 LAPP 75009702 EPIC® KIT M23 D6 12-POL FEMALE EPIC M23 12-pin Connector In The Set 7 A