There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.



Plug, straight
Soldering
100 V
7 A
12 + PE
75009705
1 Set
max 1 mm²
12
Yes
IP68
EPIC® KIT M23 F6 12-POL MALE
Yes
50 mm
150 cm
100 mm
Circular connector-kit
· point insert clockwise
· F6 coupling plug
straight
1 mm²
12
Soldering
-25 to +125 °C
yes
Datasheet 603950 LAPP 75009705 EPIC® KIT M23 F6 12-POL MALE EPIC M23 12-pin Connector In The Set 7 A
User & Safety Instructions 603950 LAPP 75009705 EPIC® KIT M23 F6 12-POL MALE EPIC M23 12-pin Connector In The Set 7 A
Information 603950 LAPP 75009705 EPIC® KIT M23 F6 12-POL MALE EPIC M23 12-pin Connector In The Set 7 A