There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.



Plug, straight
Soldering
50 V
7 A
17 + PE
75009707
1 Set
max 1 mm²
17
Yes
IP68
EPIC® KIT M23 A1 17-POL MALE
Yes
Circular connector-kit
· point insert clockwise
· A1 built-in box for front-panel mounting
0.8 kV
straight
1 mm²
17
Soldering
-25 - +125 °C
Datasheet 603953 LAPP 75009707 EPIC® KIT M23 A1 17-POL MALE EPIC Plug Connector M23 17 Pins In Set 7 A
User & Safety Instructions 603953 LAPP 75009707 EPIC® KIT M23 A1 17-POL MALE EPIC Plug Connector M23 17 Pins In Set 7 A
Information 603953 LAPP 75009707 EPIC® KIT M23 A1 17-POL MALE EPIC Plug Connector M23 17 Pins In Set 7 A