
LAPP 76123000 EPIC®LS1 D6 5PE K 7,5-15,5 EPIC Circular LS1 D6 0.14 - 2.5 mm² 1 mm Kontakte: 7 A bei 1 mm² · 2 mm Kontakt
Number
Highlights & Details
LAPP 76123000 EPIC®LS1 D6 5PE K 7,5-15,5 EPIC Circular LS1 D6 0.14 - 2.5 mm² 1 mm Kontakte: 7 A bei 1 mm² · 2 mm Kontakte: 22 A bei 2,5 mm² Silver
Our service for you
Technical specifications
- Connector type
Socket, straight
- Connector cross section
0.14 - 2.5 mm²
- Rated voltage
1 mm Kontakte: 250 V · 2 mm Kontakte: 630 V
- Test current
1 mm Kontakte: 7 A bei 1 mm² · 2 mm Kontakte: 22 A bei 2,5 mm²
- Total no. of pins
+ PE
- Manufacturer part #
76123000
- Factory colour
Silver
- Content
1 pc(s)
- Core diameter
7.5 - 15.5 mm²
- RoHS-compliant
Yes
IP68
- Type
EPIC®LS1 D6 5PE K 7,5-15,5
- Leading contact (PE)
Yes
- Material (details)
Nickel plated die cast zinc.
- Type
6 pin (5 + PE)
- Type
straight
- Type
EPIC® LS1 D6
- Contamination level
3, according to DIN EN 61984
- Pins
5 + PE
- Connection
-
- Temperature range
-25 to +125 °C
- Reading category
3
Documents & Downloads
Datasheet
Datasheet 603800 LAPP 76123000 EPIC®LS1 D6 5PE K 7,5-15,5 EPIC Circular LS1 D6 0.14 - 2.5 mm² 1 mm Kontakte: 7 A bei 1 mm² · 2 mm Kontakt
User & Safety Instructions
User & Safety Instructions 603800 LAPP 76123000 EPIC®LS1 D6 5PE K 7,5-15,5 EPIC Circular LS1 D6 0.14 - 2.5 mm² 1 mm Kontakte: 7 A bei 1 mm² · 2 mm Kontakt
Information
Information 603800 LAPP 76123000 EPIC®LS1 D6 5PE K 7,5-15,5 EPIC Circular LS1 D6 0.14 - 2.5 mm² 1 mm Kontakte: 7 A bei 1 mm² · 2 mm Kontakt
Description
Scope of delivery
- incl. socket inserts





