
LAPP 83254410 FLEXIMARK® Flexiprint LF0 0,25-0,75 YE Laser printer labels No. of markers: 600 600 pc(s)
EAN:
Part number:
Item no:
Technical specifications
- Type
FLEXIMARK® Flexiprint LF0 0,25-0,75 YE
- Product type
Laser printer labels
- Writing area width
13.1 mm
- Features
Halogen-free
- Series
Fleximark
- No. of markers
600
- Halogen-free
Yes
- Content
600 pc(s)
- Suitable for application
Laser printers
22.9 mm
FALSE
Documents & Downloads
Datasheet
Datasheet 3522526 LAPP 83254410 FLEXIMARK® Flexiprint LF0 0,25-0,75 YE Laser printer labels No. of markers: 600 600 pc(s)
User & Safety Instructions
User & Safety Instructions 3522526 LAPP 83254410 FLEXIMARK® Flexiprint LF0 0,25-0,75 YE Laser printer labels No. of markers: 600 600 pc(s)
Description
FLEXIMARK® Flexiprint LF0 0.25-0.75 YE Laser print label; For cross-section (min./max.): 0.25mm² - 0.75mm²; Wide labeling area: 13.1mm; Number of characters: 7; yellow; Halogen-free
This text is machine translated.
This text is machine translated.











