
LAPP 83254476 FLEXIMARK® Flexiprint LF1B 1,5-2,5 WH Laser printer labels No. of markers: 600 600 pc(s)
EAN:
Part number:
Item no:
Technical specifications
- Type
FLEXIMARK® Flexiprint LF1B 1,5-2,5 WH
- Product type
Laser printer labels
- Writing area width
11.2 mm
- Features
Printable
- Series
Fleximark
- No. of markers
600
- Halogen-free
Yes
- Content
600 pc(s)
- Suitable for application
Laser printers
25 mm
FALSE
Documents & Downloads
Datasheet
Datasheet 3522531 LAPP 83254476 FLEXIMARK® Flexiprint LF1B 1,5-2,5 WH Laser printer labels No. of markers: 600 600 pc(s)
User & Safety Instructions
User & Safety Instructions 3522531 LAPP 83254476 FLEXIMARK® Flexiprint LF1B 1,5-2,5 WH Laser printer labels No. of markers: 600 600 pc(s)
Description
FLEXIMARK® Flexiprint LF1B 1.5-2.5 WH Laser print label; For cross-section (min./max.): 1.5mm² - 2.5mm²; Wide labeling area: 11.2mm; number of characters: 7; white; Halogen-free
This text is machine translated.
This text is machine translated.











