
Technical specifications
- Type
FLEXIMARK® Flexiprint LF2 2.5-6 YE
- Product type
Laser printer labels
- Writing area width
11 mm
- Features
Printable
- Series
Fleximark
- No. of markers
300
- Halogen-free
Yes
- Content
300 pc(s)
- Suitable for application
Laser printers
26 mm
FALSE
Documents & Downloads
Datasheet
Datasheet 3522541 LAPP 83254510 FLEXIMARK® Flexiprint LF2 2.5-6 YE Laser printer labels No. of markers: 300 300 pc(s)
User & Safety Instructions
User & Safety Instructions 3522541 LAPP 83254510 FLEXIMARK® Flexiprint LF2 2.5-6 YE Laser printer labels No. of markers: 300 300 pc(s)
Description
FLEXIMARK® Flexiprint LF2 2.5-6 YE Laser Print Label; For Cross-section (min./max.): 2.5mm² - 6mm²; Width of inscription area: 11mm; Number of characters: 7; yellow; Halogen-free
This text is machine translated.
This text is machine translated.











