
LAPP 83254530 FLEXIMARK® Flexiprint LF3 6.0-16.0 YE Laser printer labels Warning yellow No. of markers: 200 200 pc(s)
EAN:
Part number:
Item no:
Technical specifications
- Type
FLEXIMARK® Flexiprint LF3 6.0-16.0 YE
- Product type
Laser printer labels
- Writing area width
17 mm
- Features
Printable
- Series
Fleximark
- Factory colour
Warning yellow
- No. of markers
200
- Halogen-free
Yes
- Content
200 pc(s)
- Suitable for application
Laser printers
41 mm
FALSE
Documents & Downloads
Datasheet
Datasheet 3522543 LAPP 83254530 FLEXIMARK® Flexiprint LF3 6.0-16.0 YE Laser printer labels Warning yellow No. of markers: 200 200 pc(s)
User & Safety Instructions
User & Safety Instructions 3522543 LAPP 83254530 FLEXIMARK® Flexiprint LF3 6.0-16.0 YE Laser printer labels Warning yellow No. of markers: 200 200 pc(s)
Description
FLEXIMARK® Flexiprint LF3 6.0-16.0 YE Laser print label; For cross-section (min./max.): 6mm² - 16mm²; Width of inscription area: 17mm; Number of characters: 7; yellow; Halogen-free
This text is machine translated.
This text is machine translated.











