
Number
Highlights & Details
LAPP 83254961 PTEF 9,5-28 FLEXIMARK PC-identification Labels Transparent N/A
- Long durability through UV-filter
Technical specifications
- Type
PTEF 9,5-28
- Product type
Badge
- Fitting type
Cable tie
- Writing area length
18 mm
- Writing area width
9.50 mm
- Writing area
18 x 9.50 mm
- Material
Polyethylene (PE)
- Suited for series
Universal usage
Single wires
- Features
UV-resistant
- Min. temperature
-75 °C
- Max. temperature
+80 °C
- Factory colour
Transparent
- Dim
12.2 x 10.4 x 28 x 40
- Type
Without cable binder
- Content
1 pc(s)
- Dimensions
12.2 x 10.4 x 28 x 40 mm
- RoHS-compliant
Yes
- Material (details)
halogen-free polyethylene
- Temperature range
-75 - +80 °C
Documents & Downloads
Datasheet
Datasheet 607867 LAPP 83254961 PTEF 9,5-28 FLEXIMARK PC-identification Labels Transparent N/A
User & Safety Instructions
User & Safety Instructions 607867 LAPP 83254961 PTEF 9,5-28 FLEXIMARK PC-identification Labels Transparent N/A
Information
Information 607867 LAPP 83254961 PTEF 9,5-28 FLEXIMARK PC-identification Labels Transparent N/A
Description
Einsatzgebiete: Cable and hose marking.
Scope of delivery
- Without cable tie
- This text is machine translated.







