
Number (Package size 10 sheet)
Highlights & Details
FLEXIMARK winding labels with protective laminate
- Resistant to abrasion
Our service for you
Technical specifications
- Product type
Cable identifier
- Writing area length
25 mm
- Writing area width
12.70 mm
- No. of labels
64
- Labels per sheet
64
- Label colour
White
- Factory colour
White
- Features
abrasion-resistant
oil-resistant
waterproof
solvent-resistant
laminated
- Material
Polyester
- Series
Fleximark
- Width
210 mm
- Length
297 mm
- Min. temperature
-40 °C
- Max. temperature
+125 °C
- Writing area
25 x 12.70 mm
- Manufacturer part #
83256143
- Content
10 sheet
- RoHS-compliant
Yes
- Type
83256143
Documents & Downloads
Datasheet
Datasheet 2618641 LAPP 83256143 Cable identifier Fleximark 25 x 12.70 mm Label colour: White No. of labels: 64
User & Safety Instructions
User & Safety Instructions 2618641 LAPP 83256143 Cable identifier Fleximark 25 x 12.70 mm Label colour: White No. of labels: 64
Information
Information 2618641 LAPP 83256143 Cable identifier Fleximark 25 x 12.70 mm Label colour: White No. of labels: 64
Description
This text is machine translated.
Scope of delivery
- 1 sheet.


