
Highlights & Details
LAPP 83256147 LCK-40 WH Cable identifier Fleximark 25 x 25.40 mm Label colour: White No. of labels: 24
- Abrasion-proof
- Protected against moisture, oil and solvents
Technical specifications
- Product type
Cable identifier
- Writing area length
25 mm
- Writing area width
25.40 mm
- No. of labels
24
- Labels per sheet
24
- Label colour
White
- Factory colour
White
- Features
abrasion-resistant
oil-resistant
waterproof
solvent-resistant
laminated
- Material
Polyester
- Series
Fleximark
- Width
210 mm
- Length
297 mm
- Min. temperature
-40 °C
- Max. temperature
+125 °C
- Writing area
25 x 25.40 mm
- Manufacturer part #
83256147
- Content
1 sheet
- RoHS-compliant
Yes
- Type
LCK-40 WH
- Material (details)
Polyester foil 0.025 mm
- Type
Labels
- Temperature range
-40 - +125 °C
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 608511 LAPP 83256147 LCK-40 WH Cable identifier Fleximark 25 x 25.40 mm Label colour: White No. of labels: 24
Information
Information 608511 LAPP 83256147 LCK-40 WH Cable identifier Fleximark 25 x 25.40 mm Label colour: White No. of labels: 24
Description
· White and/or yellow caption fields
· Caption field can be imprinted with a laser printer and by means of the FLEXIMARK® software FL Soft or can be marked with waterproof and wipe-resistant marker MS
· The transparent foil part is wrapped around the cable and glued over the caption field so that the printing is protected against abrasion, moisture, oil and solvent
Note:
The use of the original toner is recommended. Inlay sheets in the manual entry compartment. Best printing results in laser printers with straight page feed without diversion via tools and low development of heat
Scope of delivery
- 1 sheet.






