
Number (Package size 10 sheet)
Highlights & Details
FLEXIMARK winding labels with protective laminate
Our service for you
Technical specifications
- Product type
Cable identifier
- Writing area length
50 mm
- Writing area width
19 mm
- No. of labels
20
- Labels per sheet
20
- Label colour
White
- Factory colour
White
- Features
abrasion-resistant
oil-resistant
waterproof
solvent-resistant
laminated
- Material
Polyester
- Series
Fleximark
- Width
210 mm
- Length
297 mm
- Min. temperature
-40 °C
- Max. temperature
+125 °C
- Writing area
50 x 19 mm
- Manufacturer part #
83256151
- Content
10 sheet
- RoHS-compliant
Yes
- Type
83256151
Documents & Downloads
Datasheet
Datasheet 2618637 LAPP 83256151 Cable identifier Fleximark 50 x 19 mm Label colour: White No. of labels: 20
User & Safety Instructions
User & Safety Instructions 2618637 LAPP 83256151 Cable identifier Fleximark 50 x 19 mm Label colour: White No. of labels: 20
Information
Information 2618637 LAPP 83256151 Cable identifier Fleximark 50 x 19 mm Label colour: White No. of labels: 20
Description
Specially suitable for the cable marking and for identification of shrinkable tubing.White and/or yellow caption fieldsCaption field can be imprinted with a laser printer and by means of the FLEXIMARK® software FL Soft or can be marked with waterproof and wipe-resistant marker MSThe transparent foil part is wrapped around the cable and glued over the caption field so that the printing is protected against abrasion, moisture, oil and solvent Note:The use of the original toner is recommended. Inlay sheets in the manual entry compartment. Best printing results in laser printers with straight page feed without diversion via tools and low development of heat
This text is machine translated.
Scope of delivery
- 1 sheet.


