
Number (Package size 10 sheet)
Total (€ 60.50 / piece)
€ 60.50
plus VAT.
Only 3 Set(s) available
Highlights & Details
FLEXIMARK ® LA labels
Our service for you
Technical specifications
- Product type
Cable identifier
- Writing area length
15 mm
- Writing area width
6 mm
- No. of labels
5170
- Labels per sheet
517
- Label colour
Yellow
- Factory colour
Yellow
- Features
halogen-free
UV-resistant
heatproof
- Material
Polyester
- Series
Fleximark
- Min. temperature
-40 °C
- Max. temperature
+125 °C
- Writing area
15 x 6 mm
- Manufacturer part #
83256204
- Content
10 sheet
- RoHS-compliant
Yes
- Type
LA 15-6 YE
Documents & Downloads
Datasheet
Datasheet 1019965 LAPP 83256204 LA 15-6 YE Cable identifier Fleximark 15 x 6 mm Label colour: Yellow No. of labels: 5170
User & Safety Instructions
User & Safety Instructions 1019965 LAPP 83256204 LA 15-6 YE Cable identifier Fleximark 15 x 6 mm Label colour: Yellow No. of labels: 5170
Description
FLEXIMARK ® LA labels are self-adhesive labels for identification of components (for example. Control cabinets) in electrical engineering. Printing with a commercially available laser printers.
This text is machine translated.
This text is machine translated.


