
Number
Highlights & Details
LAPP 83259080 CAB 12-38 FLEXIMARK PC-identification Labels Transparent N/A
- Long durability through UV-filter
Technical specifications
- Cable binder nature, 142 mm.
- Type
CAB 12-38
- Product type
Badge with cable tie
- Fitting type
Cable tie
- Writing area length
38 mm
- Writing area width
12 mm
- Writing area
38 x 12 mm
- Material
Polyethylene (PE)
- Suited for series
Universal usage
Single wires
- Features
UV-resistant
- Min. temperature
-75 °C
- Max. temperature
+80 °C
- Factory colour
Transparent
- Dim
A x B x C x D 14.8 x 13 x 38 x 50 mm
- Type
With cable binder
- Content
1 pc(s)
- Dimensions
A x B x C x D 14.8 x 13 x 38 x 50 mm
- RoHS-compliant
Yes
- Material (details)
halogen-free polyethylene
- Temperature range
-75 - +80 °C
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 608167 LAPP 83259080 CAB 12-38 FLEXIMARK PC-identification Labels Transparent N/A
User & Safety Instructions
User & Safety Instructions 608167 LAPP 83259080 CAB 12-38 FLEXIMARK PC-identification Labels Transparent N/A
Information
Information 608167 LAPP 83259080 CAB 12-38 FLEXIMARK PC-identification Labels Transparent N/A
Description
Einsatzgebiete: Cable and hose marking.
Scope of delivery
- With cable tie
- This text is machine translated.






