
Highlights & Details
FLEXIMARK ® TA foam component identification
Our service for you
Technical specifications
- Type
40-30 SR
- Product type
Device markers
- Fitting type
Adhesive
- Writing area length
30 mm
- Writing area width
40 mm
- Writing area
30 x 40 mm
- Material
Polyester
- Suited for series
Devices and appliances
Universal usage
- Features
Printable
Silicone-free
Halogen-free
- Series
Fleximark
- Min. temperature
-40 °C
- Max. temperature
+90 °C
- Factory colour
Silver
- No. of markers
1000
- Dim
(L x W) 40 mm x 30 mm
- Halogen-free
Yes
- Content
1000 pc(s)
- Width
30 mm
- Length
40 mm
- RoHS-compliant
Yes
- Material (details)
Polyester foam
Documents & Downloads
Datasheet
Datasheet 1020055 LAPP 83260189 40-30 SR Device markers Fitting type: Adhesive Writing area: 30 x 40 mm Silver No. of markers: 1000 1000 p
User & Safety Instructions
User & Safety Instructions 1020055 LAPP 83260189 40-30 SR Device markers Fitting type: Adhesive Writing area: 30 x 40 mm Silver No. of markers: 1000 1000 p
Information
Information 1020055 LAPP 83260189 40-30 SR Device markers Fitting type: Adhesive Writing area: 30 x 40 mm Silver No. of markers: 1000 1000 p
Description
This text is machine translated.



