
Highlights & Details
ÖLFLEX® Zero-Flame SC 350/MC 350 Glass-fibre cable
- -50 - +350 ºC
Technical specifications
- Product type
Heat-resistant cable
- No. of leads
1 x
- Content
500 m
- Cross section (each core)
2.50 mm²
- Insulation material
Glass fibre yarn
- Cable features
Heat-resistant
Flame-retardant
- Cable type
ÖLFLEX® HEAT 350 SC
- Outside Ø
3.70 mm
- Nominal voltage
500 V
- Packaged
Yes
- Halogen-free
No
- Manufacturer part #
91354/500
- Factory colour
White
- Core layout
Finely stranded according to VDE 0295 · Class 5 / IEC 60228 Cl.5
- Sold per metre
No
- Nominal voltage U0
300 V
- Test voltage
1500 V
- Cross section
1 x 2.50 mm²
- Max. temperature range (flexible installation)
+350 °C
- Min. temperature range (flexible installation)
-50 °C
- Max. temperature range (fixed installation)
+350 °C
- Min. temperature range (fixed installation)
-50 °C
- Type
ÖLFLEX HEAT 350 SC 1X2,5
- Nominal voltage (details)
U0/U: 230 400 ML V
- Temperature range
-50 - +350 °C (adequate ventilation required) °C
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1037812 LAPP 91354/500 Heat-resistant cable ÖLFLEX® HEAT 350 SC 1 x 2.50 mm² White 500 m
User & Safety Instructions
User & Safety Instructions 1037812 LAPP 91354/500 Heat-resistant cable ÖLFLEX® HEAT 350 SC 1 x 2.50 mm² White 500 m
Description
Used at all places where extreme temperatures occur: Blast furnaces and glass melts · Chemical and power plant construction · Motor construction · Furnace construction · Lamps and equipment construction.
Type - Zero-flame SC 350:
Fine-wired strands made of nickel-plated Cu-wires special film winding, wire insulation made of glass-fibre covering and impregnated glass-fibre braid.
Type - Zero-flame MC 350:
Fine-wired strands made of nickel-plated Cu-wires special film winding, wire insulation made of glass-fibre covering and impregnated glass-fibre braid, wires stranded together, outer sheath made of impregnated glass-fibre braid.




