

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.



Connector set
EPIC®KIT H-A 10
10
10 + PE
Screws
IEC: 16 A
UL: 14 A
CSA: 16 A
VDE: 250 V
UL: 600 V
CSA: 600 V
4 kV
Metal
+100 °C
-40 °C
IP65
1 Set
Grey
2.50 mm²
0.50 mm²
Yes
50 mm
150 cm
100 mm
Rectangle plug -Kit
· Socket application with wire protection
· Base housing side
0.5 - 2.5 mm²
M20
Screws
40 - 100 °C
yes
Datasheet 603861 LAPP Connector set EPIC®KIT H-A 10 75009628 10 + PE Screws 1 Set
User & Safety Instructions 603861 LAPP Connector set EPIC®KIT H-A 10 75009628 10 + PE Screws 1 Set
Information 603861 LAPP Connector set EPIC®KIT H-A 10 75009628 10 + PE Screws 1 Set