

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.



EPIC®KIT H-A 16
16
16 + PE
Screws
IEC: 16 A
UL: 14 A
CSA: 16 A
IEC: 250 V
UL: 600 V
CSA: 600 V
4 kV
Metal
+100 °C
-40 °C
IP65
1 Set
Grey
50 mm
150 cm
100 mm
Yes
M20
Rectangular plug kit
· pin insert with wire protection
· straight sleeve casing
2.5 mm²
0.5 mm²
angled
0.5 - 2.5 mm²
M20
3
Screws
-40 - +100 °C
yes
Connector set
Datasheet 603864 LAPP Connector set EPIC®KIT H-A 16 75009631 16 + PE Screws 1 Set
User & Safety Instructions 603864 LAPP Connector set EPIC®KIT H-A 16 75009631 16 + PE Screws 1 Set
Information 603864 LAPP Connector set EPIC®KIT H-A 16 75009631 16 + PE Screws 1 Set