
1/2
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Control lead
100 m
9.6 mm
1123530/100
1000 V
600 V
ÖLFLEX® CLASSIC 128 H BK 0,6/1 KV 4G1,5
Other
1 kV
Black
Other
-40-80 °C
4
1.5 mm²
Colour
0.6 kV
9.6 mm
TRUE
144.0 mm
38.4 mm
Other
Other
Round
not relevant
Datasheet 3363140 LAPP Control lead 1123530/100 100 m
User & Safety Instructions 3363140 LAPP Control lead 1123530/100 100 m