
Technical specifications
- Product type
Control lead
- No. of leads
12 x
- Content
500 m
- Cross section (each core)
0.75 mm²
- Outside Ø
10.9 mm
- Manufacturer part #
1136115/500
- Nominal voltage
500 V
- Nominal voltage U0
300 V
- Cross section
12 x 0.75 mm²
- Type
ÖLFLEX® CLASSIC 115 CY 12G0,75 BK
0.75 mm²
Polyvinyl chloride (PVC)
Numbers
According to IEC/EN 60332-1-2
500 V
Black
Copper
Polyvinyl chloride (PVC)
Class 5 = flexible
-40-80 °C
300 V
12
10.9 mm
TRUE
FALSE
Bare
Eca
218.0 mm
65.4 mm
Other
Other
Round
FALSE
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 3363061 LAPP Control lead 12 x 0.75 mm² 1136115/500 500 m
User & Safety Instructions
User & Safety Instructions 3363061 LAPP Control lead 12 x 0.75 mm² 1136115/500 500 m
Description
This text is machine translated.

