1/2
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Control lead
12 x
500 m
0.75 mm²
11.2 mm
1321112/500
500 V
300 V
12 x 0.75 mm²
ÖLFLEX® 409 CP 12G0,75
0.75 mm²
Polyvinyl chloride (PVC)
Numbers
500 V
Black
Copper
Polyurethane (PUR)
Class 5 = flexible
-40-80 °C
300 V
12
11.2 mm
TRUE
FALSE
FALSE
Bare
168.0 mm
44.8 mm
Other
Other
Round
FALSE
Datasheet 3362563 LAPP Control lead 12 x 0.75 mm² 1321112/500 500 m
User & Safety Instructions 3362563 LAPP Control lead 12 x 0.75 mm² 1321112/500 500 m