1/2
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Control lead
12 x
1.5 mm²
12 x 1.5 mm²
12.3 mm
500 m
500 V
300 V
1026729/500
ÖLFLEX® CHAIN 809 12G1,5
1.5 mm²
Polyvinyl chloride (PVC)
Numbers
500 V
Grey
Copper
Polyvinyl chloride (PVC)
Class 5 = flexible
300 V
12
12.3 mm
TRUE
FALSE
Bare
16
123.0 mm
123.0 mm
49.2 mm
Other
Other
Round
FALSE
not relevant
Datasheet 3388181 LAPP Control lead 12 x 1.5 mm² 1026729/500 500 m
User & Safety Instructions 3388181 LAPP Control lead 12 x 1.5 mm² 1026729/500 500 m